346-084-500-808

Heilind Number:EDA346-084-500-808
Manufacturer:EDAC
Manufacturer Number:346-084-500-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-500-808

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed with precision, these connectors feature two rows of 84 positions each, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on PCBs. Operating smoothly in a temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.