346-084-520-202

Heilind Number:EDA346-084-520-202
Manufacturer:EDAC
Manufacturer Number:346-084-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-202

Detailed Description

Enhance connectivity within your PCB setup with these durable Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3 A amperage rating, they provide efficient power transmission. The Copper Alloy contact material and .125-inch pitch guarantee secure and stable connections, while the two rows with 84 positions offer ample compatibility for your electronic components. These connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for seamless integration in your projects, they are a must-have in any connector toolkit.