346-084-520-207

Heilind Number:EDA346-084-520-207
Manufacturer:EDAC
Manufacturer Number:346-084-520-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable and efficient performance. The connectors boast a dual-row configuration, with a pitch of .125 inches and a row spacing of .2 inches, offering a total of 84 positions for versatile connectivity options. Suitable for board-to-board PCB connections, these connectors are perfect for a wide range of applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, they guarantee stability and durability in any environment. Upgrade your electronic systems with these high-quality Card Edge Connectors.