M83723/86G12128 L/C

Heilind Number:EDA346-084-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-208

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, they ensure reliable power transmission with an amperage of 3A. Boasting two rows and a pitch of .125 inches, they offer efficient signal transfer with 84 positions for optimal connectivity. The straight mount orientation and a spacing of .2 inches allow for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB connections with these high-quality connectors.