M83723/86G1212N L/C

Heilind Number:EDA346-084-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a 3A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 84 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mounting, they can withstand temperatures ranging from -40 to 105°C, making them suitable for a variety of applications. Elevate your electronic projects with these high-quality connectors.