M83723/86G1212Y L/C

Heilind Number:EDA346-084-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-802

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of 84 positions each, they offer high-density connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating in a wide temperature range from -40 to 105 °C, these connectors are built to withstand harsh environments. Perfect for a variety of applications, they are a must-have for any electronics enthusiast or professional. Elevate your PCB designs with our top-of-the-line Card Edge Connectors.