M83723/86G14047 L/C

Heilind Number:EDA346-084-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-804

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 84 positions, these connectors offer high versatility for your projects. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in challenging environments. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and a row spacing of .2 inches, making installation a breeze. Choose the Straight mount orientation for easy integration. Upgrade your setup with these essential components.