M83723/86G14048 L/C

Heilind Number:EDA346-084-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a sleek green hue, these connectors are not just visually appealing but also highly functional, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 84 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Designed for straight mount orientation, they facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their performance to streamline your PCB connectivity needs.