M83723/86G14049 L/C

Heilind Number:EDA346-084-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assemblies. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a 3A amperage rating, they provide efficient power transmission. The two rows of Copper Alloy contacts offer a total of 84 positions, facilitating multiple connections. At a pitch of .125 inches and row spacing of .2 inches, they enable precise alignment on your circuit boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in our high-quality connectors for seamless board-to-board connectivity in your electronic designs.