M83723/86G1404N L/C

Heilind Number:EDA346-084-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-812

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, they ensure reliable power transmission at an amperage of 3 A. The dual-row configuration, with a total of 84 positions and a pitch of .125 inches, allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the industrial and commercial sectors. Their straight mount orientation and precise row spacing of .2 inches facilitate easy installation, making them a must-have in your inventory of electronic components. Trust in their quality and performance to streamline your connectivity solutions.