M83723/86G1404Y L/C

Heilind Number:EDA346-084-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-520-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows of 84 positions, they ensure secure and efficient signal transmission. The straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for applications in the industrial, automotive, and telecommunications sectors, these green connectors are essential components for seamless board-to-board connections. Trust in our reliable and high-performance connectors to meet your connectivity needs with precision.