M83723/86G14077 L/C

Heilind Number:EDA346-084-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-201

Detailed Description

Discover our high-performance Card Edge Connectors, available in a sleek Green finish. Designed for seamless integration, these connectors boast a 3A amperage capacity and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they offer reliable connectivity for your PCB applications. The straight mount orientation and 84 positions ensure easy installation and versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with these essential components.