M83723/86G14078 L/C

Heilind Number:EDA346-084-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors offer both visual appeal and functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the dual-row design with 84 positions allows for ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for use in diverse environments. Trust in our high-quality connectors to streamline your PCB connections with ease.