M83723/86G14079 L/C

Heilind Number:EDA346-084-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a vibrant green color, they not only offer functionality but also add a touch of visual appeal. The Copper Alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Boasting 84 positions across 2 rows, these connectors offer ample connectivity options for your PCBs. Suitable for straight mounting orientation, they are easy to install and integrate seamlessly into your design. Operating within a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications, making them a versatile choice for any project. Trust in the quality of our connectors to ensure seamless and reliable performance in your electronic systems.