M83723/86G1407N L/C

Heilind Number:EDA346-084-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-204

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Featuring a vibrant Green color, they offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures safety and longevity. With two rows and 84 positions, these connectors provide ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, they accommodate various PCB layouts. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse electronic applications. Upgrade your connectivity solutions with this essential component.