346-084-521-208

Heilind Number:EDA346-084-521-208
Manufacturer:EDAC
Manufacturer Number:346-084-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-208

Detailed Description

Enhance connectivity in your electronic assemblies with these Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability. With a 3 A amperage rating, they provide safe power transmission. The Copper Alloy contact material guarantees secure and efficient data transfer across the 84 positions, organized in two rows with a .125-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation on PCBs, these connectors offer seamless integration and optimal performance. Operating in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Explore our range of products for more connector options.