M83723/86G14127 L/C

Heilind Number:EDA346-084-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows and a total of 84 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB assembly with our top-of-the-line Card Edge Connectors.