M83723/86G14128 L/C

Heilind Number:EDA346-084-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 84 positions, they provide ample connectivity options for your applications. The copper alloy contact material ensures reliable and low-resistance connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Choose the straight mount orientation for easy installation. Upgrade your connection solutions with these Card Edge Connectors, essential components for your PCB projects.