M83723/86G14129 L/C

Heilind Number:EDA346-084-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a current rating of 3 A, these connectors facilitate seamless power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .2 inches, offer a total of 84 positions for secure and reliable connections. Suitable for PCB applications, these connectors allow for straight mounting orientation. Operating flawlessly in temperature ranges from -40 to 105 °C, they ensure uninterrupted functionality in diverse environments. Upgrade your connectivity solutions with these meticulously engineered Card Edge Connectors.