M83723/86G14157 L/C

Heilind Number:EDA346-084-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-812

Detailed Description

Enhance connectivity within your electronic devices with these green Card Edge Connectors. Designed for optimal performance, they boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring dual rows with 84 positions, these connectors ensure seamless communication between circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in their quality and efficiency for your PCB connectivity needs.