M83723/86G14158 L/C

Heilind Number:EDA346-084-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-858

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only provide a functional solution but also add a visually distinctive touch to your PCB assembly. With a high amperage rating of 3 A, these connectors ensure reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material offers superior protection and longevity. Designed with two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they facilitate efficient data transfer. Boasting 84 positions, these connectors offer ample connectivity options. The straight mount orientation ensures easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Trust in these connectors for seamless and secure board-to-board connections in your electronic projects.