M83723/86G14159 L/C

Heilind Number:EDA346-084-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-521-878

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating, they ensure reliable power delivery while the Copper Alloy contact material guarantees high conductivity. Featuring two rows with a total of 84 positions, they facilitate efficient signal transmission at a pitch of .125 inches. The straight mount orientation and -40 to 105 °C operating temperature range make them suitable for a wide range of applications. Trust in our connectors for dependable and high-performance board-to-board connections.