M83723/86G1415N L/C

Heilind Number:EDA346-084-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-201

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission for your devices. The dual-row design with a total of 84 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Whether you're a hobbyist or a professional, these Card Edge Connectors are essential for your PCB projects. Upgrade today and experience enhanced performance and reliability.