M83723/86G1415Y L/C

Heilind Number:EDA346-084-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and reliability. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer exceptional protection and longevity. Featuring 84 positions spread across 2 rows, they ensure seamless communication between boards. The copper alloy contact material guarantees efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of environments. Upgrade your setup with our straight-mount orientation connectors, suitable for a wide range of applications. Trust in our high-quality connectors to streamline your PCB connections efficiently.