M83723/86G16107 L/C

Heilind Number:EDA346-084-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-204

Detailed Description

Enhance connectivity with these reliable Card Edge Connectors, essential for seamless communication in circuit boards. Designed for dual-row applications, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring durability and optimal signal transmission. With a pitch of .125 inches and a spacing of .2 inches, they offer precise alignment for efficient PCB connections. Boasting 84 positions and a 3A amperage rating, they accommodate multiple components with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Ideal for high-speed data transfer and power delivery, these connectors are a must-have for any electronics project.