M83723/86G16108 L/C

Heilind Number:EDA346-084-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. Featuring two rows with a total of 84 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are designed to withstand various environmental conditions, making them ideal for a wide range of applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.