346-084-522-208

Heilind Number:EDA346-084-522-208
Manufacturer:EDAC
Manufacturer Number:346-084-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches allows for efficient data transfer. With a high amperage rating of 3A and copper alloy contact material, these connectors offer optimal conductivity. Boasting 84 positions, they cater to diverse connection needs. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in our connectors to streamline your device assembly process and maintain consistent performance.