M83723/86G1610N L/C

Heilind Number:EDA346-084-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-212

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide visual appeal but also offer high performance with an amperage of 3 A. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows and a total of 84 positions, these connectors facilitate efficient board-to-board connections. Crafted from Copper Alloy, the contacts guarantee secure and stable data transmission. Designed for easy integration, they have a pitch of .125 inches and a row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Upgrade your PCB assembly with these essential components, perfect for a range of electronic projects.