M83723/86G1610Y L/C

Heilind Number:EDA346-084-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal performance, with a 3 A amperage capacity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 84 positions, these connectors offer ample connectivity options. The contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. A pitch of .125 in and row spacing of .2 in allow for precise PCB integration. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Perfect for board-to-board connections in your electronic projects.