M83723/86G16246 L/C

Heilind Number:EDA346-084-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors are not just visually appealing but also durable, with a housing material of UL 94V-0 Thermoplastic Polyester ensuring safety and reliability. With a double-row configuration and a high number of positions (84), they offer ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in our connectors for robust and efficient board-to-board connections.