M83723/86G16247 L/C

Heilind Number:EDA346-084-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for durability and precision, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they ensure reliable power transmission in any application. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide seamless connectivity for up to 84 positions. Suitable for straight mounting orientation, they offer easy integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your assembly process with these essential components in the Connectors category.