M83723/86G16248 L/C

Heilind Number:EDA346-084-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-804

Detailed Description

Enhance your circuit connectivity with these high-quality Card Edge Connectors. Designed for efficient board-to-board communication, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row layout and 84 positions, they offer ample room for seamless integration. Crafted from robust Copper Alloy, the contacts ensure reliable power transmission at a maximum amperage of 3 A. Precisely spaced at .125 inches pitch and .2 inches row spacing, they guarantee precise alignment on your PCB. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation, making them an essential component in your electronic setups.