346-084-522-807

Heilind Number:EDA346-084-522-807
Manufacturer:EDAC
Manufacturer Number:346-084-522-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a seamless interface for your PCB assemblies. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, they ensure reliable performance even in demanding environments. Designed for efficiency, the connectors have a pitch of 0.125 inches and accommodate 84 positions across two rows. The straight mount orientation and a row spacing of 0.2 inches make them easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Explore our range of products to find the perfect solution for your connectivity needs.