M83723/86G1624N L/C

Heilind Number:EDA346-084-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material and a 3A amperage rating, they ensure reliable power transmission. The double-row configuration, with 84 positions and a pitch of .125 inches, offers ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your circuit boards with these top-quality connectors for optimal performance and durability.