M83723/86G1624Y L/C

Heilind Number:EDA346-084-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, they ensure longevity and stability in your PCB setups. With two rows and 84 positions, they provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.