M83723/86G18086 L/C

Heilind Number:EDA346-084-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-522-858

Detailed Description

Enhance connectivity with our dual-row Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a contact material of high-performance Copper Alloy, they guarantee reliable signal transmission. Each connector accommodates 84 positions, offering ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide efficient PCB layout options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse environments. Their straight mount orientation simplifies installation, making them essential components for your electronic projects. Explore our range of Connectors for more solutions to streamline your PCB connections.