M83723/86G18088 L/C

Heilind Number:EDA346-084-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-526-201

Detailed Description

Enhance connectivity with these Card Edge Connectors, meticulously designed for optimal performance. Featuring a vibrant green hue, they offer a visually appealing touch to your setup. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors guarantee durability and safety. Boasting two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless PCB connections. With 84 positions available, they cater to diverse connectivity needs. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Ideal for high-performance applications, these connectors are a vital component in any electronic setup.