346-084-526-204

Heilind Number:EDA346-084-526-204
Manufacturer:EDAC
Manufacturer Number:346-084-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-526-204

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and functional design for seamless integration. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Equipped with two rows of copper alloy contacts, they provide efficient data transfer with a pitch of .125 inches and row spacing of .2 inches. With 84 positions, these connectors offer ample connectivity options. Designed for straight mounting orientation, they are easy to install on PCBs. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various environments. Explore the full range of connectivity solutions in our PCB Connectors collection.