346-084-526-207

Heilind Number:EDA346-084-526-207
Manufacturer:EDAC
Manufacturer Number:346-084-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-526-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors ensure reliable performance. With a compact design and a pitch of .125 inches, they are perfect for tight spaces. The 2-row configuration with 84 positions offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial applications. Trust in our high-quality connectors to meet your connectivity needs with precision and efficiency.