M83723/86G18148 L/C

Heilind Number:EDA346-084-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-526-212

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3A, they deliver reliable power transmission across their 84 positions, organized into two rows with a .125-inch pitch and .2-inch row spacing. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Suitable for a wide range of applications, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these essential components.