346-084-526-258

Heilind Number:EDA346-084-526-258
Manufacturer:EDAC
Manufacturer Number:346-084-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-526-258

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of contact points, each made of high-quality Copper Alloy, these connectors ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering a total of 84 positions for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee efficiency and stability in diverse environments. Perfect for various electronic applications, these connectors are a must-have for any PCB assembly project.