M83723/86G1814N L/C

Heilind Number:EDA346-084-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-526-802

Detailed Description

Enhance your connectivity solutions with these Card Edge Connectors, designed for seamless integration in PCB boards. Featuring a vibrant green color, they are not only visually distinctive but also offer exceptional performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, these connectors ensure durability and reliability in your electronic applications. With two rows and 84 positions, they provide ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation facilitates easy installation, while the wide operating temperature range from -40 to 105°C guarantees optimal functionality in various environments. Trust in these connectors for efficient and secure board-to-board connections in your projects.