M83723/86G18318 L/C

Heilind Number:EDA346-084-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-526-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual row configuration and 84 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors are the perfect choice for dependable and high-speed data transfer. Elevate your PCB design with these essential components.