M83723/86G20166 L/C

Heilind Number:EDA346-084-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-201

Detailed Description

Enhance your electronic connections with these Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for efficiency, they offer a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 84 positions, they provide ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures reliable performance, while the .125-inch pitch and .2-inch row spacing offer precision in assembly. Suitable for straight mounting, these connectors are ideal for various applications, with an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components.