346-084-540-202

Heilind Number:EDA346-084-540-202
Manufacturer:EDAC
Manufacturer Number:346-084-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-084-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-202

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. Each connector boasts 84 positions spread across 2 rows, with a pitch of .125 inches and a row spacing of .2 inches, facilitating efficient data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are a versatile solution for various electronic applications. Trust in their quality to streamline your connectivity needs.