M83723/86G2016N L/C

Heilind Number:EDA346-084-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-207

Detailed Description

Enhance your electronic connections with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors can handle an amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they boast durability and safety compliance. With two rows and 84 positions, they offer ample connectivity possibilities for your PCB boards. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your setup with these high-quality connectors, a must-have in any electronic enthusiast's toolkit.