M83723/86G20257 L/C

Heilind Number:EDA346-084-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-258

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connectors in a vibrant green hue. Engineered for reliability, these connectors boast a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With a dual row design and 84 positions, they provide ample connectivity for your applications. Crafted from Copper Alloy, the contacts offer superior conductivity and longevity. The precise .125 inch pitch and .2 inch row spacing facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for both industrial and commercial use. Trust in our top-tier connectors to optimize your electronic systems with ease.