M83723/86G20258 L/C

Heilind Number:EDA346-084-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-802

Detailed Description

Enhance connectivity in your PCB setups with these Card Edge Connectors. Designed for efficiency and reliability, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage and copper alloy contact material, these connectors ensure seamless power transmission. Boasting two rows and a total of 84 positions, they offer ample space for multiple connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your setup with these essential components.