M83723/86G20259 L/C

Heilind Number:EDA346-084-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-803

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a dual-row configuration and a total of 84 positions, they offer ample connectivity options for your PCB layouts. The .125-inch pitch and .2-inch row spacing allow for precise and secure mounting, while the straight orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.