M83723/86G2025N L/C

Heilind Number:EDA346-084-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86G2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86G2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-084-540-804

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding conditions. The two rows of copper alloy contacts offer seamless transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. With 84 positions available, you can easily accommodate a variety of connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Streamline your assembly process with our straight mount orientation, perfect for efficient board-to-board connections. Trust in our connectors to deliver outstanding performance and durability, meeting the highest industry standards. Elevate your electronic designs with these essential components.